
* Images are for reference only
7447820030G
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 7447820030G
- JLCPCB Part #
- C5542468
- Package
- 0201
- Description
- 220mΩ 330mA 3nH 4@100MHz 7.2GHz 0201 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 83
Full Reel: 15000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1091
200+
$0.0435
500+
$0.0420
1000+
$0.0414