744776218
Extended
* Images are for reference only

744776218

Attributes
Value
Manufacturer
MFR.Part #
744776218
JLCPCB Part #
C2048909
Package
SMD,10x9mm
Description
180uH 630mΩ 760mA 780mA ±10% SMD,10x9mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerWurth Elektronik
PackageSMD,10x9mm
Current - Saturation(Isat)780mA
Inductance180uH
Tolerance±10%
Current Rating760mA
DC Resistance(DCR)630mΩ