This website requires JavaScript.
no-image

* Images are for reference only

7447732210

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
7447732210
JLCPCB Part #
C1329562
Package
SMD,3x3.5mm
Description
100uH 2.42Ω 300mA 470mA ±10% SMD,3x3.5mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.1034
200+ $0.4279
500+ $0.4118
1000+ $0.4054

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons