
* Images are for reference only
7447709820
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 7447709820
- JLCPCB Part #
- C5913276
- Package
- SMD,12x12mm
- Description
- 105mΩ 2.75A 3.4A 82uH AEC-Q200 ±20% SMD,12x12mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.4836
250+
$1.7886
500+
$1.7292
1000+
$1.7003
Related Products