
* Images are for reference only
74451133
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 74451133
- JLCPCB Part #
- C6404640
- Package
- SMD,6.6x4.5mm
- Description
- 150mA 190mΩ 33uH ±20% SMD,6.6x4.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2133
200+
$0.8831
500+
$0.8541
1000+
$0.8397