
* Images are for reference only
744373240033
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 744373240033
- JLCPCB Part #
- C2048603
- Package
- SMD,4.4x4.1mm
- Description
- 16.5A 330nH 8.6mΩ 8A ±20% SMD,4.4x4.1mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6439
200+
$0.6370
500+
$0.6145
1000+
$0.6032
Related Products