
* Images are for reference only
744323120
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 744323120
- JLCPCB Part #
- C2045432
- Package
- SMD,10.6x10.6mm
- Description
- 1.2uH 12A 15A 6.6mΩ AEC-Q200 ±20% SMD,10.6x10.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 800
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9837
200+
$1.1549
500+
$1.1147
1000+
$1.0954
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →