This website requires JavaScript.
no-image

* Images are for reference only

74405031033

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
74405031033
JLCPCB Part #
C2045423
Package
SMD,3x2.7mm
Description
1.55A 155mΩ 2.6A 3.3uH ±20% SMD,3x2.7mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 22

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4140
200+ $0.1603
500+ $0.1546
1000+ $0.1519

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons