
* Images are for reference only
74272251
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 74272251
- JLCPCB Part #
- C6827615
- Package
- -
- Description
- 25mm 32Ω@10MHz Free Hanging Round Cable - Clamp Filters (Ferrite Core with Case) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 12
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$31.0850
204+
$12.4028
504+
$11.9895
996+
$11.7836