
* Images are for reference only
74271221S
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 74271221S
- JLCPCB Part #
- C6707834
- Package
- -
- Description
- 10.5mm 270Ω@100MHz Free Hanging Round Cable - Clamp Filters (Ferrite Core with Case) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 26
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.1291
208+
$3.6423
494+
$3.5217
988+
$3.4606
Related Products