
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Fuseholders | |
| Manufacturer | Wurth Elektronik | |
| Package | Plugin,P=10mm | |
| Fuse Diameter (φD) | 5mm | |
| Fuseholder Type | Cylindrical | |
| Voltage Rating | 250V | |
| Current Rating | 20A | |
| Fuse Type | Cylindrical | |
| Number of Circuits | 1 | |
| Fuse Length | 20mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
696309001002 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Fuseholders | |
| Manufacturer | Wurth Elektronik | |
| Package | Plugin,P=10mm | |
| Fuse Diameter (φD) | 5mm | |
| Fuseholder Type | Cylindrical | |
| Voltage Rating | 250V | |
| Current Rating | 20A | |
| Fuse Type | Cylindrical | |
| Number of Circuits | 1 | |
| Fuse Length | 20mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 696309001002. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The 696309001002 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.