
691381000008
- Manufacturer
- MFR.Part #
- 691381000008
- JLCPCB Part #
- C7191800
- Package
- P=2.5mm
- Description
- -40℃~+105℃ 1 1x8P 2.5mm 8 8P Green P=2.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pluggable System Terminal Block | |
| Manufacturer | Wurth Elektronik | |
| Package | P=2.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Positions or Pins | 1x8P | |
| Number of Rows | 1 | |
| Color | Green | |
| Number of Pins | 8P | |
| Pitch | 2.5mm | |
| Number of PINs Per Row | 8 |

* Images are for reference only
691381000008
Extended- Manufacturer
- MFR.Part #
- 691381000008
- JLCPCB Part #
- C7191800
- Package
- P=2.5mm
- Description
- -40℃~+105℃ 1 1x8P 2.5mm 8 8P Green P=2.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
691381000008
Extended- Manufacturer
- MFR.Part #
- 691381000008
- JLCPCB Part #
- C7191800
- Package
- P=2.5mm
- Description
- -40℃~+105℃ 1 1x8P 2.5mm 8 8P Green P=2.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
691381000008 Specifications
691381000008 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pluggable System Terminal Block | |
| Manufacturer | Wurth Elektronik | |
| Package | P=2.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Positions or Pins | 1x8P | |
| Number of Rows | 1 | |
| Color | Green | |
| Number of Pins | 8P | |
| Pitch | 2.5mm | |
| Number of PINs Per Row | 8 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 691381000008. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

691381000008 Documents
691381000008 datasheets or manufacturer documentation.
Datasheet: 691381000008 Datasheet (PDF)
691381000008 Schematic Symbol & PCB Footprint
The 691381000008 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.