


691351500003
- Manufacturer
- MFR.Part #
- 691351500003
- JLCPCB Part #
- C5912281
- Package
- Plugin,P=5.08mm
- Description
- -40℃~+105℃ 1 12~24 1x3P 20A 3 300V 3P 5.08mm Green Male Plug 插件,P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pluggable System Terminal Block | |
| Manufacturer | Wurth Elektronik | |
| Package | Plugin,P=5.08mm | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Positions or Pins | 1x3P | |
| Voltage Rating (Max) | 300V | |
| Number of Rows | 1 | |
| Color | Green | |
| Connector Type | Male Plug | |
| Number of Pins | 3P | |
| Current Rating | 20A | |
| Pitch | 5.08mm | |
| Wire Gauge - AWG | 12~24 | |
| Number of PINs Per Row | 3 |

* Images are for reference only
691351500003
Extended- Manufacturer
- MFR.Part #
- 691351500003
- JLCPCB Part #
- C5912281
- Package
- Plugin,P=5.08mm
- Description
- -40℃~+105℃ 1 12~24 1x3P 20A 3 300V 3P 5.08mm Green Male Plug 插件,P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
691351500003
Extended- Manufacturer
- MFR.Part #
- 691351500003
- JLCPCB Part #
- C5912281
- Package
- Plugin,P=5.08mm
- Description
- -40℃~+105℃ 1 12~24 1x3P 20A 3 300V 3P 5.08mm Green Male Plug 插件,P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
691351500003 Specifications
691351500003 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pluggable System Terminal Block | |
| Manufacturer | Wurth Elektronik | |
| Package | Plugin,P=5.08mm | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Positions or Pins | 1x3P | |
| Voltage Rating (Max) | 300V | |
| Number of Rows | 1 | |
| Color | Green | |
| Connector Type | Male Plug | |
| Number of Pins | 3P | |
| Current Rating | 20A | |
| Pitch | 5.08mm | |
| Wire Gauge - AWG | 12~24 | |
| Number of PINs Per Row | 3 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 691351500003. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

691351500003 Documents
691351500003 datasheets or manufacturer documentation.
Datasheet: 691351500003 Datasheet (PDF)
691351500003 Schematic Symbol & PCB Footprint
The 691351500003 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.