
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Displays/LED Segment Displays | |
| Manufacturer | Wurth Elektronik | |
| Package | SMD | |
| Operating Temperature | -35℃~+85℃ | |
| Number of Characters | 1 | |
| Display Type | 7 Segment | |
| Illumination Color | Green | |
| Light Intensity | 17mcd | |
| Pd - Power Dissipation | 48mW | |
| Forward Voltage Drop | 2V | |
| Digit/Alpha Size(inch) | 0.2 | |
| LED Polarity | Common Anode |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
157102V12800 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Displays/LED Segment Displays | |
| Manufacturer | Wurth Elektronik | |
| Package | SMD | |
| Operating Temperature | -35℃~+85℃ | |
| Number of Characters | 1 | |
| Display Type | 7 Segment | |
| Illumination Color | Green | |
| Light Intensity | 17mcd | |
| Pd - Power Dissipation | 48mW | |
| Forward Voltage Drop | 2V | |
| Digit/Alpha Size(inch) | 0.2 | |
| LED Polarity | Common Anode |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 157102V12800. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The 157102V12800 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.