
* Images are for reference only
155124YS73200A
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 155124YS73200A
- JLCPCB Part #
- C6650398
- Package
- 1206
- Description
- -40℃~+85℃ 120° 20mA 2V 48mW 589nm 591nm 80mcd Water Clear Yellow 1206 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 46
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2769
10+
$0.2204
30+
$0.1961
100+
$0.1659
500+
$0.1524
1000+
$0.1443
Related Products