
150141BS66140
- Manufacturer
- MFR.Part #
- 150141BS66140
- JLCPCB Part #
- C6390406
- Package
- SMD2835-4P
- Description
- -40℃~+100℃ 3.2V 3.5cd 465nm 470nm 50mA 60° Blue SMD2835-4P LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Wurth Elektronik | |
| Package | SMD2835-4P | |
| Operating Temperature | -40℃~+100℃ | |
| Wavelength - Dominant | 470nm | |
| Viewing Angle | 60° | |
| Forward Current | 50mA | |
| Luminous Intensity | 3.5cd | |
| Illumination Color | Blue | |
| Voltage - Forward(Vf) | 3.2V | |
| Peak Wavelength | 465nm |

* Images are for reference only
150141BS66140
Extended- Manufacturer
- MFR.Part #
- 150141BS66140
- JLCPCB Part #
- C6390406
- Package
- SMD2835-4P
- Description
- -40℃~+100℃ 3.2V 3.5cd 465nm 470nm 50mA 60° Blue SMD2835-4P LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
150141BS66140
Extended- Manufacturer
- MFR.Part #
- 150141BS66140
- JLCPCB Part #
- C6390406
- Package
- SMD2835-4P
- Description
- -40℃~+100℃ 3.2V 3.5cd 465nm 470nm 50mA 60° Blue SMD2835-4P LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
150141BS66140 Specifications
150141BS66140 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Wurth Elektronik | |
| Package | SMD2835-4P | |
| Operating Temperature | -40℃~+100℃ | |
| Wavelength - Dominant | 470nm | |
| Viewing Angle | 60° | |
| Forward Current | 50mA | |
| Luminous Intensity | 3.5cd | |
| Illumination Color | Blue | |
| Voltage - Forward(Vf) | 3.2V | |
| Peak Wavelength | 465nm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 150141BS66140. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

150141BS66140 Documents
150141BS66140 datasheets or manufacturer documentation.
Datasheet: 150141BS66140 Datasheet (PDF)
150141BS66140 Schematic Symbol & PCB Footprint
The 150141BS66140 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.