This website requires JavaScript.
no-image

* Images are for reference only

150121M153000

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
150121M153000
JLCPCB Part #
C5478411
Package
SMD-4P,3.2x2.7mm
Description
-40℃~+85℃ 1.1mm 120° 2.7mm 3.2mm B:45mcd~80mcd、R:45mcd~70mcd、G:112mcd~180mcd Common Anode G:3.3V~3.9V、B:3.3V~3.9V、R:2V~2.4V G:525nm、R:624nm、B:470nm R:20mA、G:20mA、B:20mA R:632nm、G:520nm、B:468nm SMD-4P,3.2x2.7mm RGB LEDs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.0182
200+ $0.4070
500+ $0.3941
1000+ $0.3861

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons