
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Wurth Elektronik | |
| Package | 0606 | |
| Wavelength - Dominant | 573nm、589nm | |
| Viewing Angle | 130° | |
| Illumination Color | Yellow, Emerald Green | |
| Forward Current | 20mA | |
| Luminous Intensity | 60mcd、130mcd | |
| Voltage - Forward(Vf) | 2V | |
| Peak Wavelength | 575nm、591nm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
150066YV54050 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Wurth Elektronik | |
| Package | 0606 | |
| Wavelength - Dominant | 573nm、589nm | |
| Viewing Angle | 130° | |
| Illumination Color | Yellow, Emerald Green | |
| Forward Current | 20mA | |
| Luminous Intensity | 60mcd、130mcd | |
| Voltage - Forward(Vf) | 2V | |
| Peak Wavelength | 575nm、591nm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 150066YV54050. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

150066YV54050 datasheets or manufacturer documentation.
Datasheet: 150066YV54050 Datasheet (PDF)
The 150066YV54050 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.