
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Worldsemi | |
| Package | SMD5050-4P | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 465nm~475nm、515nm~525nm、620nm~630nm | |
| Lamp Holder Type | 5.0mm x 5.0mm square LED | |
| Luminous Intensity | 200mcd~300mcd、300mcd~500mcd、600mcd~1cd | |
| Illumination Color | Red, green, blue |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
WS2812B-V6 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Worldsemi | |
| Package | SMD5050-4P | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 465nm~475nm、515nm~525nm、620nm~630nm | |
| Lamp Holder Type | 5.0mm x 5.0mm square LED | |
| Luminous Intensity | 200mcd~300mcd、300mcd~500mcd、600mcd~1cd | |
| Illumination Color | Red, green, blue |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the WS2812B-V6. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The WS2812B-V6 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.