
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Wolfspeed | |
| Package | - | |
| Frequency Range | 1.805GHz~2.2GHz | |
| Voltage - Supply | 0V~32V | |
| P1dB | 43.9dBm | |
| Features | Temperature compensation、Electrostatic protection | |
| Gain | 27.6dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PTMC210404MD-V2-R5 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Wolfspeed | |
| Package | - | |
| Frequency Range | 1.805GHz~2.2GHz | |
| Voltage - Supply | 0V~32V | |
| P1dB | 43.9dBm | |
| Features | Temperature compensation、Electrostatic protection | |
| Gain | 27.6dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PTMC210404MD-V2-R5. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PTMC210404MD-V2-R5 datasheets or manufacturer documentation.
Datasheet: PTMC210404MD-V2-R5 Datasheet (PDF)
The PTMC210404MD-V2-R5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.