
* Images are for reference only
CGH60008D-GP4
Extended
- Manufacturer
- Wolfspeed
- MFR.Part #
- CGH60008D-GP4
- JLCPCB Part #
- C20458030
- Package
- Die
- Description
- 0.1pF 0.5pF 120V 2.3V@2.1mA 2.5pF 750mA Die MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$75.7883
200+
$30.2410
500+
$29.2298
1000+
$28.7306
Related Products