
C3D04065A
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Silicon Carbide (SiC) Devices/SiC Diodes | |
| Manufacturer | Wolfspeed | |
| Package | TO-220-2 | |
| Voltage - Forward(Vf@If) | 1.8V@4A | |
| Non-Repetitive Peak Forward Surge Current | 30.5A | |
| Voltage - DC Reverse(Vr) | 650V | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Current - Rectified | 13.5A | |
| Reverse Leakage Current (Ir) | 60uA@650V |

* Images are for reference only
C3D04065A
Extended- Manufacturer
- MFR.Part #
- C3D04065A
- JLCPCB Part #
- C7453719
- Package
- TO-220-2
- Description
- 1.8V@4A 13.5A 60uA@650V 650V TO-220-2 SiC Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
C3D04065A
Extended- Manufacturer
- MFR.Part #
- C3D04065A
- JLCPCB Part #
- C7453719
- Package
- TO-220-2
- Description
- 1.8V@4A 13.5A 60uA@650V 650V TO-220-2 SiC Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
C3D04065A Specifications
C3D04065A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Silicon Carbide (SiC) Devices/SiC Diodes | |
| Manufacturer | Wolfspeed | |
| Package | TO-220-2 | |
| Voltage - Forward(Vf@If) | 1.8V@4A | |
| Non-Repetitive Peak Forward Surge Current | 30.5A | |
| Voltage - DC Reverse(Vr) | 650V | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Current - Rectified | 13.5A | |
| Reverse Leakage Current (Ir) | 60uA@650V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the C3D04065A. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

C3D04065A Documents
C3D04065A datasheets or manufacturer documentation.
Datasheet: C3D04065A Datasheet (PDF)
C3D04065A Schematic Symbol & PCB Footprint
The C3D04065A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.