CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. WSTQ6160AN
WSTQ6160AN - 1
WSTQ6160AN - 2
WSTQ6160AN - 3
Extended1/3
* Images are for reference only

WSTQ6160AN

Attributes
Value
Manufacturer
Winsemi
MFR.Part #
WSTQ6160AN
JLCPCB Part #
C42420638
Package
DFN-14L(6x9)
Description
-40℃~+150℃ 140mΩ 2.5A 4 8V~36V Active High High Side Switch Overvoltage protection、Undervoltage lockout、Overcurrent Protection、Over temperature protection、Latch protection、Short-Circuit Protection DFN-14L(6x9) Power Distribution Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
ManufacturerWinsemi
PackageDFN-14L(6x9)
TypeHigh Side Switch
Number of Channels4
Voltage - Supply8V~36V
Operating Temperature --40℃~+150℃
Maximum Continuous Current2.5A
FeaturesOvervoltage protection、Under-voltage lockout、Overcurrent Protection、Over temperature protection、Latch protection、Short-Circuit Protection
RDS(on)140mΩ
Control Input LogicActive High
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. WSTQ6160AN
WSTQ6160AN

* Images are for reference only

WSTQ6160AN

Extended
Manufacturer

Winsemi

MFR.Part #
WSTQ6160AN
JLCPCB Part #
C42420638
Package
DFN-14L(6x9)
Description
-40℃~+150℃ 140mΩ 2.5A 4 8V~36V Active High High Side Switch Overvoltage protection、Undervoltage lockout、Overcurrent Protection、Over temperature protection、Latch protection、Short-Circuit Protection DFN-14L(6x9) Power Distribution Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

WSTQ6160AN

* Images are for reference only

WSTQ6160AN

Extended
Manufacturer

Winsemi

MFR.Part #
WSTQ6160AN
JLCPCB Part #
C42420638
Package
DFN-14L(6x9)
Description
-40℃~+150℃ 140mΩ 2.5A 4 8V~36V Active High High Side Switch Overvoltage protection、Undervoltage lockout、Overcurrent Protection、Over temperature protection、Latch protection、Short-Circuit Protection DFN-14L(6x9) Power Distribution Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

WSTQ6160AN Specifications

WSTQ6160AN technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
ManufacturerWinsemi
PackageDFN-14L(6x9)
TypeHigh Side Switch
Number of Channels4
Voltage - Supply8V~36V
Operating Temperature --40℃~+150℃
Maximum Continuous Current2.5A
FeaturesOvervoltage protection、Under-voltage lockout、Overcurrent Protection、Over temperature protection、Latch protection、Short-Circuit Protection
RDS(on)140mΩ
Control Input LogicActive High
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the WSTQ6160AN. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

WSTQ6160AN Schematic Symbol & PCB Footprint

The WSTQ6160AN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.