


HEE76LP03BK
- Manufacturer
- MFR.Part #
- HEE76LP03BK
- JLCPCB Part #
- C5448238
- Package
- Plugin,P=1.27mm
- Description
- -55℃~+105℃ 1.27mm 76P Clamping plate EDGE SLOT Phosphor Bronze Plugin,P=1.27mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Edgeboard Connectors | |
| Manufacturer | WingTAT | |
| Package | Plugin,P=1.27mm | |
| Operating Temperature | -55℃~+105℃ | |
| Number of Pins | 76P | |
| Contact Material | Phosphor Bronze | |
| Connector Type | EDGE SLOT | |
| Pitch | 1.27mm | |
| Mounting Type | Clamping plate |

* Images are for reference only
HEE76LP03BK
Extended- Manufacturer
- MFR.Part #
- HEE76LP03BK
- JLCPCB Part #
- C5448238
- Package
- Plugin,P=1.27mm
- Description
- -55℃~+105℃ 1.27mm 76P Clamping plate EDGE SLOT Phosphor Bronze Plugin,P=1.27mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
HEE76LP03BK
Extended- Manufacturer
- MFR.Part #
- HEE76LP03BK
- JLCPCB Part #
- C5448238
- Package
- Plugin,P=1.27mm
- Description
- -55℃~+105℃ 1.27mm 76P Clamping plate EDGE SLOT Phosphor Bronze Plugin,P=1.27mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HEE76LP03BK Specifications
HEE76LP03BK technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Edgeboard Connectors | |
| Manufacturer | WingTAT | |
| Package | Plugin,P=1.27mm | |
| Operating Temperature | -55℃~+105℃ | |
| Number of Pins | 76P | |
| Contact Material | Phosphor Bronze | |
| Connector Type | EDGE SLOT | |
| Pitch | 1.27mm | |
| Mounting Type | Clamping plate |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HEE76LP03BK. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HEE76LP03BK Documents
HEE76LP03BK datasheets or manufacturer documentation.
Datasheet: HEE76LP03BK Datasheet (PDF)
HEE76LP03BK Schematic Symbol & PCB Footprint
The HEE76LP03BK schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.