



SMPC_475K0250DB2815
- Manufacturer
- MFR.Part #
- SMPC_475K0250DB2815
- JLCPCB Part #
- C155989
- Package
- Plugin,P=27.5mm
- Description
- -40℃~+105℃ 250V 4.7uF ±10% 插件,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polypropylene Film Capacitors (CBB) | |
| Manufacturer | Winday Elec | |
| Package | Plugin,P=27.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage Rating | 250V | |
| Tolerance | ±10% | |
| Capacitance | 4.7uF |

* Images are for reference only
SMPC_475K0250DB2815
Extended- Manufacturer
- MFR.Part #
- SMPC_475K0250DB2815
- JLCPCB Part #
- C155989
- Package
- Plugin,P=27.5mm
- Description
- -40℃~+105℃ 250V 4.7uF ±10% 插件,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SMPC_475K0250DB2815
Extended- Manufacturer
- MFR.Part #
- SMPC_475K0250DB2815
- JLCPCB Part #
- C155989
- Package
- Plugin,P=27.5mm
- Description
- -40℃~+105℃ 250V 4.7uF ±10% 插件,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SMPC_475K0250DB2815 Specifications
SMPC_475K0250DB2815 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polypropylene Film Capacitors (CBB) | |
| Manufacturer | Winday Elec | |
| Package | Plugin,P=27.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage Rating | 250V | |
| Tolerance | ±10% | |
| Capacitance | 4.7uF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SMPC_475K0250DB2815. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SMPC_475K0250DB2815 Documents
SMPC_475K0250DB2815 datasheets or manufacturer documentation.
Datasheet: SMPC_475K0250DB2815 Datasheet (PDF)
SMPC_475K0250DB2815 Schematic Symbol & PCB Footprint
The SMPC_475K0250DB2815 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.