
* Images are for reference only
364A795B
Extended
- Manufacturer
- Winchester Interconnect
- MFR.Part #
- 364A795B
- JLCPCB Part #
- C5507622
- Package
- -
- Description
- 1 1GHz 75Ω BNC Board Side - Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.0735
200+
$8.0098
500+
$7.7425
1000+
$7.6105