


WGP13N50SE
- Manufacturer
- MFR.Part #
- WGP13N50SE
- JLCPCB Part #
- C7541374
- Package
- TO-220
- Description
- 1 N-channel 1.68nF 120pF 12pF 13A 450mΩ@10V 4V 500V 50W 50nC@10V TO-220 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Wild Goose | |
| Package | TO-220 | |
| Input Capacitance(Ciss) | 1.68nF | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Gate Charge(Qg) | 50nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 12pF | |
| Current - Continuous Drain(Id) | 13A | |
| Drain to Source Voltage | 500V | |
| Output Capacitance(Coss) | 120pF | |
| Pd - Power Dissipation | 50W | |
| RDS(on) | 450mΩ@10V |

* Images are for reference only
WGP13N50SE
Extended- Manufacturer
- MFR.Part #
- WGP13N50SE
- JLCPCB Part #
- C7541374
- Package
- TO-220
- Description
- 1 N-channel 1.68nF 120pF 12pF 13A 450mΩ@10V 4V 500V 50W 50nC@10V TO-220 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
WGP13N50SE
Extended- Manufacturer
- MFR.Part #
- WGP13N50SE
- JLCPCB Part #
- C7541374
- Package
- TO-220
- Description
- 1 N-channel 1.68nF 120pF 12pF 13A 450mΩ@10V 4V 500V 50W 50nC@10V TO-220 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
WGP13N50SE Specifications
WGP13N50SE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Wild Goose | |
| Package | TO-220 | |
| Input Capacitance(Ciss) | 1.68nF | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Gate Charge(Qg) | 50nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 12pF | |
| Current - Continuous Drain(Id) | 13A | |
| Drain to Source Voltage | 500V | |
| Output Capacitance(Coss) | 120pF | |
| Pd - Power Dissipation | 50W | |
| RDS(on) | 450mΩ@10V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the WGP13N50SE. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

WGP13N50SE Documents
WGP13N50SE datasheets or manufacturer documentation.
Datasheet: WGP13N50SE Datasheet (PDF)
WGP13N50SE Schematic Symbol & PCB Footprint
The WGP13N50SE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.