


WG2306
- Manufacturer
- MFR.Part #
- WG2306
- JLCPCB Part #
- C7541535
- Package
- SOT-23
- Description
- -55℃~+150℃ 1 N-channel 1.4W 1.6V 12.6nC@10V 25.5mΩ@10V 33V 485.8pF 54pF 5A 65.2pF SOT-23 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Wild Goose | |
| Package | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Ciss) | 485.8pF | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Gate Charge(Qg) | 12.6nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 54pF | |
| Current - Continuous Drain(Id) | 5A | |
| Drain to Source Voltage | 33V | |
| Output Capacitance(Coss) | 65.2pF | |
| Pd - Power Dissipation | 1.4W | |
| RDS(on) | 25.5mΩ@10V |

* Images are for reference only
WG2306
Extended- Manufacturer
- MFR.Part #
- WG2306
- JLCPCB Part #
- C7541535
- Package
- SOT-23
- Description
- -55℃~+150℃ 1 N-channel 1.4W 1.6V 12.6nC@10V 25.5mΩ@10V 33V 485.8pF 54pF 5A 65.2pF SOT-23 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
WG2306
Extended- Manufacturer
- MFR.Part #
- WG2306
- JLCPCB Part #
- C7541535
- Package
- SOT-23
- Description
- -55℃~+150℃ 1 N-channel 1.4W 1.6V 12.6nC@10V 25.5mΩ@10V 33V 485.8pF 54pF 5A 65.2pF SOT-23 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
WG2306 Specifications
WG2306 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Wild Goose | |
| Package | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Ciss) | 485.8pF | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Gate Charge(Qg) | 12.6nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 54pF | |
| Current - Continuous Drain(Id) | 5A | |
| Drain to Source Voltage | 33V | |
| Output Capacitance(Coss) | 65.2pF | |
| Pd - Power Dissipation | 1.4W | |
| RDS(on) | 25.5mΩ@10V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the WG2306. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

WG2306 Documents
WG2306 datasheets or manufacturer documentation.
Datasheet: WG2306 Datasheet (PDF)
WG2306 Schematic Symbol & PCB Footprint
The WG2306 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.