
* Images are for reference only
ESD8D5.0C
Extended
- Manufacturer
- Wild Goose
- MFR.Part #
- ESD8D5.0C
- JLCPCB Part #
- C22368698
- Package
- SOD-882
- Description
- 12.5V 15pF 5.5A 500nA 5V 69W 8V ESD IEC 61000-4-2 SOD-882 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1577
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 1563
In-stock Item Pricing
Qty Unit Price
1+
$0.0122
500+
$0.0100
1500+
$0.0088
10000+
$0.0081
20000+
$0.0075
50000+
$0.0071
Related Products