
* Images are for reference only
ABS210
Extended
- Manufacturer
- Wild Goose
- MFR.Part #
- ABS210
- JLCPCB Part #
- C7541495
- Package
- ABS
- Description
- -55℃~+150℃ 1.1V@2A 1kV 2A 50A 5uA Single-Phase Rectifier ABS Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1034
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 983
In-stock Item Pricing
Qty Unit Price
1+
$0.0265
200+
$0.0216
600+
$0.0191
5000+
$0.0174
10000+
$0.0160
20000+
$0.0153
Related Products