


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | WeedSpread | |
| Package | UTQFN-20(2.4x2.4) | |
| Frequency range | 100MHz~3GHz | |
| Voltage - Supply | 2.4V~4.8V | |
| Insertion loss | 0.95dB | |
| Features | Integrated control logic | |
| Circuit | Single pole ten throw | |
| P1dB | 15dBm | |
| isolation | 33dB | |
| operating temperature | -40℃~+85℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SGM72110YURC20G/TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | WeedSpread | |
| Package | UTQFN-20(2.4x2.4) | |
| Frequency range | 100MHz~3GHz | |
| Voltage - Supply | 2.4V~4.8V | |
| Insertion loss | 0.95dB | |
| Features | Integrated control logic | |
| Circuit | Single pole ten throw | |
| P1dB | 15dBm | |
| isolation | 33dB | |
| operating temperature | -40℃~+85℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SGM72110YURC20G/TR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SGM72110YURC20G/TR datasheets or manufacturer documentation.
Datasheet: SGM72110YURC20G/TR Datasheet (PDF)
The SGM72110YURC20G/TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.