


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | WeedSpread | |
| Package | DFN-6(0.9x1.1) | |
| Operating Temperature | -40℃~+85℃ | |
| Input return loss | -4dB | |
| Voltage - Supply | 1.6V~3.1V | |
| Output return loss | -15dB | |
| P1dB | -10dBm | |
| Features | Low-power mode | |
| Noise Figure | 0.9dB | |
| Current - Supply | 6.5mA | |
| IP3 | 1dBm | |
| Gain | 18.3dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SGM13001BYUER6G/TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | WeedSpread | |
| Package | DFN-6(0.9x1.1) | |
| Operating Temperature | -40℃~+85℃ | |
| Input return loss | -4dB | |
| Voltage - Supply | 1.6V~3.1V | |
| Output return loss | -15dB | |
| P1dB | -10dBm | |
| Features | Low-power mode | |
| Noise Figure | 0.9dB | |
| Current - Supply | 6.5mA | |
| IP3 | 1dBm | |
| Gain | 18.3dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SGM13001BYUER6G/TR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SGM13001BYUER6G/TR datasheets or manufacturer documentation.
Datasheet: SGM13001BYUER6G/TR Datasheet (PDF)
The SGM13001BYUER6G/TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.