CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. SiC Diodes
  6. WNSC6D16650CW6Q
WNSC6D16650CW6Q
Extended
* Images are for reference only

WNSC6D16650CW6Q

Attributes
Value
Manufacturer
WeEn Semiconductors
MFR.Part #
WNSC6D16650CW6Q
JLCPCB Part #
C6751231
Package
TO-247-3
Description
1.45V@16A 110A 16A 650V 80uA@650V TO-247-3 SiC Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySilicon Carbide (SiC) Devices/SiC Diodes
ManufacturerWeEn Semiconductors
PackageTO-247-3
Voltage - Forward(Vf@If)1.45V@16A
Non-Repetitive Peak Forward Surge Current110A
Voltage - DC Reverse(Vr)650V
Current - Rectified16A
Reverse Leakage Current (Ir)80uA@650V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. SiC Diodes
  6. WNSC6D16650CW6Q
WNSC6D16650CW6Q

* Images are for reference only

WNSC6D16650CW6Q

Extended
Manufacturer

WeEn Semiconductors

MFR.Part #
WNSC6D16650CW6Q
JLCPCB Part #
C6751231
Package
TO-247-3
Description
1.45V@16A 110A 16A 650V 80uA@650V TO-247-3 SiC Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

WNSC6D16650CW6Q

* Images are for reference only

WNSC6D16650CW6Q

Extended
Manufacturer

WeEn Semiconductors

MFR.Part #
WNSC6D16650CW6Q
JLCPCB Part #
C6751231
Package
TO-247-3
Description
1.45V@16A 110A 16A 650V 80uA@650V TO-247-3 SiC Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

WNSC6D16650CW6Q Specifications

WNSC6D16650CW6Q technical specifications, attributes, and parameters.

AttributesValue
CategorySilicon Carbide (SiC) Devices/SiC Diodes
ManufacturerWeEn Semiconductors
PackageTO-247-3
Voltage - Forward(Vf@If)1.45V@16A
Non-Repetitive Peak Forward Surge Current110A
Voltage - DC Reverse(Vr)650V
Current - Rectified16A
Reverse Leakage Current (Ir)80uA@650V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the WNSC6D16650CW6Q. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

WNSC6D16650CW6Q Documents

WNSC6D16650CW6Q datasheets or manufacturer documentation.

Datasheet: WNSC6D16650CW6Q Datasheet (PDF)

WNSC6D16650CW6Q Schematic Symbol & PCB Footprint

The WNSC6D16650CW6Q schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.