
* Images are for reference only
SMDJ24AJ
Extended
- Manufacturer
- WeEn Semiconductors
- MFR.Part #
- SMDJ24AJ
- JLCPCB Part #
- C20140668
- Package
- SMC
- Description
- -65℃~+150℃ 24V 29.18V 2uA 38.9V 3kW@10/1000us 77.1A IEC 61000-4-2、IEC 61000-4-4 TVS Unidirectional SMC ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 6000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4082
10+
$0.3247
30+
$0.2893
100+
$0.2443
500+
$0.2250
1000+
$0.2138
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products