
* Images are for reference only
ESDALD05UE2X
Extended
- Manufacturer
- WeEn Semiconductors
- MFR.Part #
- ESDALD05UE2X
- JLCPCB Part #
- C3713136
- Package
- SOT-23-3L
- Description
- -55℃~+150℃ 0.5pF 100nA 15V 2 4A@8/20us 5V 60W@8/20us 9V IEC 61000-4-2、IEC 61000-4-5 TVS SOT-23-3L ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 45000
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.1544
50+
$0.1194
150+
$0.1018
500+
$0.0888
2500+
$0.0782
5000+
$0.0731
Related Products