
* Images are for reference only
BYT79X-600,127
Extended
- Manufacturer
- WeEn Semiconductors
- MFR.Part #
- BYT79X-600,127
- JLCPCB Part #
- C256491
- Package
- TO-220-2
- Description
- 1 Independent 1.16V@15A 143A 15A 50ns 5uA@600V 600V TO-220-2 Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0024
10+
$1.6697
50+
$1.4608
100+
$1.2471
500+
$1.1507
1000+
$1.1073
Related Products