


PF508-C05ASMN1
- Manufacturer
- MFR.Part #
- PF508-C05ASMN1
- JLCPCB Part #
- C843227
- Package
- P=5.08mm
- Description
- -40℃~+105℃ 1 10A 12~30 1x5P 300V 5 5.08mm 5P Green Plug P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pluggable System Terminal Block | |
| Manufacturer | Wcon | |
| Package | P=5.08mm | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Positions or Pins | 1x5P | |
| Voltage Rating (Max) | 300V | |
| Number of Rows | 1 | |
| Color | Green | |
| Number of Pins | 5P | |
| Current Rating | 10A | |
| Pitch | 5.08mm | |
| Connector Type | Plug | |
| Wire Gauge - AWG | 12~30 | |
| Number of PINs Per Row | 5 |

* Images are for reference only
PF508-C05ASMN1
Extended- Manufacturer
- MFR.Part #
- PF508-C05ASMN1
- JLCPCB Part #
- C843227
- Package
- P=5.08mm
- Description
- -40℃~+105℃ 1 10A 12~30 1x5P 300V 5 5.08mm 5P Green Plug P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
PF508-C05ASMN1
Extended- Manufacturer
- MFR.Part #
- PF508-C05ASMN1
- JLCPCB Part #
- C843227
- Package
- P=5.08mm
- Description
- -40℃~+105℃ 1 10A 12~30 1x5P 300V 5 5.08mm 5P Green Plug P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PF508-C05ASMN1 Specifications
PF508-C05ASMN1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pluggable System Terminal Block | |
| Manufacturer | Wcon | |
| Package | P=5.08mm | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Positions or Pins | 1x5P | |
| Voltage Rating (Max) | 300V | |
| Number of Rows | 1 | |
| Color | Green | |
| Number of Pins | 5P | |
| Current Rating | 10A | |
| Pitch | 5.08mm | |
| Connector Type | Plug | |
| Wire Gauge - AWG | 12~30 | |
| Number of PINs Per Row | 5 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PF508-C05ASMN1. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PF508-C05ASMN1 Documents
PF508-C05ASMN1 datasheets or manufacturer documentation.
Datasheet: PF508-C05ASMN1 Datasheet (PDF)
PF508-C05ASMN1 Schematic Symbol & PCB Footprint
The PF508-C05ASMN1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.