


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/IDC Connectors | |
| Manufacturer | Wcon | |
| Package | P=2mm | |
| Number of Positions or Pins | 2x8P | |
| Number of Rows | 2 | |
| Contact Material | Phosphor Bronze | |
| Pitch | 2mm | |
| Connector Type | IDC Connector | |
| Holder Type | 2-Piece (Connector + Crimp Terminal) | |
| Row Spacing | 2mm | |
| Number of PINs Per Row | 8 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
5222-16YPS0BW01 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/IDC Connectors | |
| Manufacturer | Wcon | |
| Package | P=2mm | |
| Number of Positions or Pins | 2x8P | |
| Number of Rows | 2 | |
| Contact Material | Phosphor Bronze | |
| Pitch | 2mm | |
| Connector Type | IDC Connector | |
| Holder Type | 2-Piece (Connector + Crimp Terminal) | |
| Row Spacing | 2mm | |
| Number of PINs Per Row | 8 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 5222-16YPS0BW01. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

5222-16YPS0BW01 datasheets or manufacturer documentation.
Datasheet: 5222-16YPS0BW01 Datasheet (PDF)
The 5222-16YPS0BW01 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.