


3900-H10R01
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Housings (Wire To Board / Wire To Wire ) | |
| Manufacturer | Wcon | |
| Package | P=1.27mm | |
| Holes Structure | 2x5P | |
| Number of Rows | 2 | |
| Pitch | 1.27mm | |
| Number of PINs Per Row | 5 |

* Images are for reference only
3900-H10R01
Extended- Manufacturer
- MFR.Part #
- 3900-H10R01
- JLCPCB Part #
- C721545
- Package
- P=1.27mm
- Description
- 1.27mm 2 2x5P 5 P=1.27mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
3900-H10R01
Extended- Manufacturer
- MFR.Part #
- 3900-H10R01
- JLCPCB Part #
- C721545
- Package
- P=1.27mm
- Description
- 1.27mm 2 2x5P 5 P=1.27mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
3900-H10R01 Specifications
3900-H10R01 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Housings (Wire To Board / Wire To Wire ) | |
| Manufacturer | Wcon | |
| Package | P=1.27mm | |
| Holes Structure | 2x5P | |
| Number of Rows | 2 | |
| Pitch | 1.27mm | |
| Number of PINs Per Row | 5 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 3900-H10R01. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

3900-H10R01 Documents
3900-H10R01 datasheets or manufacturer documentation.
Datasheet: 3900-H10R01 Datasheet (PDF)
3900-H10R01 Schematic Symbol & PCB Footprint
The 3900-H10R01 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.