


3135-04RG0BK00T1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/IDC Connectors | |
| Manufacturer | Wcon | |
| Package | Push-Pull,P=1.27mm | |
| Number of Rows | 1 | |
| Contact Plating | Gold | |
| Pitch | 1.27mm | |
| Connector Type | IDC Header | |
| Contact Material | Brass | |
| Holder Type | Right Angle | |
| Row Spacing | 1.27mm |

* Images are for reference only
3135-04RG0BK00T1
Extended- Manufacturer
- MFR.Part #
- 3135-04RG0BK00T1
- JLCPCB Part #
- C783851
- Package
- Push-Pull,P=1.27mm
- Description
- 1 1.27mm 1.27mm Brass Gold IDC Header Right Angle 弯插,P=1.27mm IDC Connectors ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
3135-04RG0BK00T1
Extended- Manufacturer
- MFR.Part #
- 3135-04RG0BK00T1
- JLCPCB Part #
- C783851
- Package
- Push-Pull,P=1.27mm
- Description
- 1 1.27mm 1.27mm Brass Gold IDC Header Right Angle 弯插,P=1.27mm IDC Connectors ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
3135-04RG0BK00T1 Specifications
3135-04RG0BK00T1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/IDC Connectors | |
| Manufacturer | Wcon | |
| Package | Push-Pull,P=1.27mm | |
| Number of Rows | 1 | |
| Contact Plating | Gold | |
| Pitch | 1.27mm | |
| Connector Type | IDC Header | |
| Contact Material | Brass | |
| Holder Type | Right Angle | |
| Row Spacing | 1.27mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 3135-04RG0BK00T1. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

3135-04RG0BK00T1 Documents
3135-04RG0BK00T1 datasheets or manufacturer documentation.
Datasheet: 3135-04RG0BK00T1 Datasheet (PDF)
3135-04RG0BK00T1 Schematic Symbol & PCB Footprint
The 3135-04RG0BK00T1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.