
* Images are for reference only
WR0332-30A30R
Extended
- Manufacturer
- Wayon
- MFR.Part #
- WR0332-30A30R
- JLCPCB Part #
- C3039424
- Package
- SOT-23-3
- Description
- -40℃~+125℃ 1 140uVrms 300mA 360mV@(300mA) 3V 5.5V 70dB@(1kHz) 80uA Fixed Over Current Protection、Enable、Thermal Shutdown Positive SOT-23-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2026
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2026
In-stock Item Pricing
Qty Unit Price
1+
$0.0612
100+
$0.0482
300+
$0.0416
3000+
$0.0350
6000+
$0.0311
9000+
$0.0290
Related Products