CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. 6125SF 4A 125V
6125SF 4A 125V - 1
6125SF 4A 125V - 2
6125SF 4A 125V - 3
Extended1/3
* Images are for reference only

6125SF 4A 125V

Attributes
Value
Manufacturer
Walter Elec
MFR.Part #
6125SF 4A 125V
JLCPCB Part #
C545406
Package
2410
Description
-55℃~+125℃ 125V 125V 2.5mm 3.3 4A 50A@125VAC、50A@125VDC、50A@160VDC 6.1mm Surface Mount Fuse 2410 Disposable fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerWalter Elec
Package2410
Operating Temperature-55℃~+125℃
TypeSurface Mount Fuse
Melting I2t3.3
Length6.1mm
Interrupt Rating50A@125VAC、50A@125VDC、50A@160VDC
Current Rating4A
Voltage Rating (DC)125V
Width2.5mm
Voltage Rating (AC)125V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. 6125SF 4A 125V
6125SF 4A 125V

* Images are for reference only

6125SF 4A 125V

Extended
Manufacturer

Walter Elec

MFR.Part #
6125SF 4A 125V
JLCPCB Part #
C545406
Package
2410
Description
-55℃~+125℃ 125V 125V 2.5mm 3.3 4A 50A@125VAC、50A@125VDC、50A@160VDC 6.1mm Surface Mount Fuse 2410 Disposable fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

6125SF 4A 125V

* Images are for reference only

6125SF 4A 125V

Extended
Manufacturer

Walter Elec

MFR.Part #
6125SF 4A 125V
JLCPCB Part #
C545406
Package
2410
Description
-55℃~+125℃ 125V 125V 2.5mm 3.3 4A 50A@125VAC、50A@125VDC、50A@160VDC 6.1mm Surface Mount Fuse 2410 Disposable fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

6125SF 4A 125V Specifications

6125SF 4A 125V technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerWalter Elec
Package2410
Operating Temperature-55℃~+125℃
TypeSurface Mount Fuse
Melting I2t3.3
Length6.1mm
Interrupt Rating50A@125VAC、50A@125VDC、50A@160VDC
Current Rating4A
Voltage Rating (DC)125V
Width2.5mm
Voltage Rating (AC)125V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 6125SF 4A 125V. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

6125SF 4A 125V Documents

6125SF 4A 125V datasheets or manufacturer documentation.

Datasheet: 6125SF 4A 125V Datasheet (PDF)

6125SF 4A 125V Schematic Symbol & PCB Footprint

The 6125SF 4A 125V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.