
* Images are for reference only
YP0AH561K080L3CN0B
Extended
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- YP0AH561K080L3CN0B
- JLCPCB Part #
- C5173635
- Package
- Plugin,P=10mm
- Description
- -40℃~+125℃ 400V 560pF X1,Y1 ±10% 插件,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 134
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 134
In-stock Item Pricing
Qty Unit Price
1+
$0.0632
100+
$0.0508
500+
$0.0447
1000+
$0.0401
5000+
$0.0364
10000+
$0.0346
Related Products