
* Images are for reference only
WW10WR150FTL
Extended
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- WW10WR150FTL
- JLCPCB Part #
- C7117783
- Package
- 1210
- Description
- -55℃~+155℃ 150mΩ 667mW Thick Film Resistor ±1% ±100ppm/℃ 1210 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 80
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1120
200+
$0.0448
500+
$0.0431
1000+
$0.0425
Related Products