
* Images are for reference only
WR02W1R00FTL
Extended
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- WR02W1R00FTL
- JLCPCB Part #
- C2980096
- Package
- 0201
- Description
- -200ppm/℃~+600ppm/℃ -55℃~+125℃ 1Ω 25V 50mW ±1% 0201 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6889
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0020
1000+
$0.0015
3000+
$0.0013
10000+
$0.0010
50000+
$0.0008
Related Products