
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Walsin Tech Corp | |
| Package | 0603 | |
| Inductance | 430nH | |
| Tolerance | ±2% | |
| Current Rating | 100mA | |
| Ratings | AEC-Q200 | |
| DC Resistance(DCR) | 5Ω |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
WQCW1608Z0GR43PB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Walsin Tech Corp | |
| Package | 0603 | |
| Inductance | 430nH | |
| Tolerance | ±2% | |
| Current Rating | 100mA | |
| Ratings | AEC-Q200 | |
| DC Resistance(DCR) | 5Ω |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the WQCW1608Z0GR43PB. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

WQCW1608Z0GR43PB datasheets or manufacturer documentation.
Datasheet: WQCW1608Z0GR43PB Datasheet (PDF)
The WQCW1608Z0GR43PB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.