
WQCW1005Z0J6N8TB
- Manufacturer
- MFR.Part #
- WQCW1005Z0J6N8TB
- JLCPCB Part #
- C3249884
- Package
- 0402
- Description
- 6.8nH 680mA 83mΩ ±5% 0402 Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Walsin Tech Corp | |
| Package | 0402 | |
| Inductance | 6.8nH | |
| Tolerance | ±5% | |
| Current Rating | 680mA | |
| DC Resistance(DCR) | 83mΩ |

* Images are for reference only
WQCW1005Z0J6N8TB
Extended- Manufacturer
- MFR.Part #
- WQCW1005Z0J6N8TB
- JLCPCB Part #
- C3249884
- Package
- 0402
- Description
- 6.8nH 680mA 83mΩ ±5% 0402 Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
WQCW1005Z0J6N8TB
Extended- Manufacturer
- MFR.Part #
- WQCW1005Z0J6N8TB
- JLCPCB Part #
- C3249884
- Package
- 0402
- Description
- 6.8nH 680mA 83mΩ ±5% 0402 Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
WQCW1005Z0J6N8TB Specifications
WQCW1005Z0J6N8TB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Walsin Tech Corp | |
| Package | 0402 | |
| Inductance | 6.8nH | |
| Tolerance | ±5% | |
| Current Rating | 680mA | |
| DC Resistance(DCR) | 83mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the WQCW1005Z0J6N8TB. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

WQCW1005Z0J6N8TB Schematic Symbol & PCB Footprint
The WQCW1005Z0J6N8TB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.