CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. WLSSA50GZ0N8R2LB
WLSSA50GZ0N8R2LB
Extended
* Images are for reference only

WLSSA50GZ0N8R2LB

Attributes
Value
Manufacturer
Walsin Tech Corp
MFR.Part #
WLSSA50GZ0N8R2LB
JLCPCB Part #
C17611258
Package
SMD,10.5x10.3mm
Description
20mΩ 4.85A 5A 8.2uH ±30% SMD,10.5x10.3mm Power Inductors ROHS
EasyEDA Libraries
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerWalsin Tech Corp
PackageSMD,10.5x10.3mm
Current - Saturation(Isat)4.85A
Inductance8.2uH
Tolerance±30%
Current Rating5A
DC Resistance(DCR)20mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. WLSSA50GZ0N8R2LB
WLSSA50GZ0N8R2LB

* Images are for reference only

WLSSA50GZ0N8R2LB

Extended
Manufacturer

Walsin Tech Corp

MFR.Part #
WLSSA50GZ0N8R2LB
JLCPCB Part #
C17611258
Package
SMD,10.5x10.3mm
Description
20mΩ 4.85A 5A 8.2uH ±30% SMD,10.5x10.3mm Power Inductors ROHS
EasyEDA Libraries
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

WLSSA50GZ0N8R2LB

* Images are for reference only

WLSSA50GZ0N8R2LB

Extended
Manufacturer

Walsin Tech Corp

MFR.Part #
WLSSA50GZ0N8R2LB
JLCPCB Part #
C17611258
Package
SMD,10.5x10.3mm
Description
20mΩ 4.85A 5A 8.2uH ±30% SMD,10.5x10.3mm Power Inductors ROHS
EasyEDA Libraries
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

WLSSA50GZ0N8R2LB Specifications

WLSSA50GZ0N8R2LB technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerWalsin Tech Corp
PackageSMD,10.5x10.3mm
Current - Saturation(Isat)4.85A
Inductance8.2uH
Tolerance±30%
Current Rating5A
DC Resistance(DCR)20mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the WLSSA50GZ0N8R2LB. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

WLSSA50GZ0N8R2LB Documents

WLSSA50GZ0N8R2LB datasheets or manufacturer documentation.

Datasheet: WLSSA50GZ0N8R2LB Datasheet (PDF)

WLSSA50GZ0N8R2LB Schematic Symbol & PCB Footprint

The WLSSA50GZ0N8R2LB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.