
* Images are for reference only
WLPM131350M2R2LC
Extended
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- WLPM131350M2R2LC
- JLCPCB Part #
- C7150257
- Package
- SMD,13.5x12.8mm
- Description
- 2.2uH 20A 32A 5.5mΩ ±20% SMD,13.5x12.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 32
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2864
200+
$0.1144
500+
$0.1105
1000+
$0.1086
Related Products