
WLFW1608Z0JR47PB
- Manufacturer
- MFR.Part #
- WLFW1608Z0JR47PB
- JLCPCB Part #
- C3249690
- Package
- 0603
- Description
- 430mΩ 470nH 860mA ±5% 0603 Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Walsin Tech Corp | |
| Package | 0603 | |
| Current - Saturation(Isat) | 860mA | |
| Inductance | 470nH | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 430mΩ |

* Images are for reference only
WLFW1608Z0JR47PB
Extended- Manufacturer
- MFR.Part #
- WLFW1608Z0JR47PB
- JLCPCB Part #
- C3249690
- Package
- 0603
- Description
- 430mΩ 470nH 860mA ±5% 0603 Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
WLFW1608Z0JR47PB
Extended- Manufacturer
- MFR.Part #
- WLFW1608Z0JR47PB
- JLCPCB Part #
- C3249690
- Package
- 0603
- Description
- 430mΩ 470nH 860mA ±5% 0603 Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
WLFW1608Z0JR47PB Specifications
WLFW1608Z0JR47PB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Walsin Tech Corp | |
| Package | 0603 | |
| Current - Saturation(Isat) | 860mA | |
| Inductance | 470nH | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 430mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the WLFW1608Z0JR47PB. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

WLFW1608Z0JR47PB Schematic Symbol & PCB Footprint
The WLFW1608Z0JR47PB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.